Manufacturer Part #
SW3821D
SW Series DPST 30A 30V SWITCH ROCKER
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches SW3821D - Technical Attributes
Attributes Table
| Switch Operation: | On-None-Off |
| Circuitry: | DPST |
| Current Rating: | 30A |
| Termination Style: | Screw |
| Contact Material: | Silver Over Copper |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$33.93
3
$33.39
5
$33.15
10
$32.82
20+
$32.31
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount