text.skipToContent text.skipToNavigation

Manufacturer Part #

MODULED PICO 4780-B

Black Anodized Ø 47 x 80 mm 4.2°C/W Modular LED Star Heat Sink

ECAD Model:
Mfr. Name: MechaTronix
Standard Pkg:
Date Code:
Product Specification Section
MechaTronix MODULED PICO 4780-B - Technical Attributes
Attributes Table
Thermal Resistance: 4.2°C/W
Material: Black Anodized
Dimension: H  80mm x D  47mm
Features & Applications

LED star cooler for spot and downlight designs from 600 to 2,200 lumen
Diameter 47mm - Height 80mm - Thermal resistance Rth 4.2°C/W

Modular design with mounting holes foreseen for direct connection of

- Zhaga Book 3 Spot Light Modules Edison Edilex SLM, Osram PrevaLED Core AC / AC PRO / Z3 / Z4, Philips Fortimo SLM, Tridonic Talexx Stark SLE G3 / G4, Vossloh Schwabe Luga Shop, ...
- Bridgelux BXRA ESS, ESR, Vero 10, Vero 13, V-series
- Citizen Citiled CLL022-CLU024, CLL032-CLU034 Cree XLamp CXA13, CXB13, CXA15, CXB15
- Edison EdiPower II Star/HM/CAC series
- LG Innotek LEMWM18 10W, 13W, 17W
- Lumileds Luxeon COB's 1203, 1204, 1205, Luxeon K arrays K12, K16
- Luminus CLM-9, CXM-9, CHM-9, CXM-11, CLM-14, CXM-14, CHM-14
- Lustrous LUSTRON 6 series LL604F, LL608D, LL613F, LL620F
- Osram Soleriq P6, P9, P13, S13, S19, E30
- Prolight Opto PACE, PABS, PABA, PACB, PANA
- Seoul Semiconductor ZC6, ZC12, ZC18 Sharp Mega Zenigata, Mini Zenigata
- Tridonic Talexx Stark SLE GEN3 Mini LES-10/LES-17, Gen4-15mm
- Vossloh Schwabe Luga Shop C 2016 DMC 124, 125, 128

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$712.60
USD
Quantity
Unit Price
3
$10.42
5
$10.36
20
$10.22
30
$10.18
75+
$10.03