text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-4.9152MHZ-B2-T

ABLS Series 4.9152 MHz ±20 ppm 18 pF -20 to +70 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Abracon ABLS-4.9152MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 4.9152MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 180Ω
Insulation Resistance: 500MΩ
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.7mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The HC49SD series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HC49SD is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49SD can serve as a low cost solution in virtually any application or market. 

The HC49SD is available in surface mount packaging only. 

The ABLS-4.9152MHZ-B2-T is a 4.9152 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 50 PPM.

Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.00
USD
Quantity
Unit Price
1,000
$0.181
2,000
$0.179
3,000
$0.177
4,000+
$0.175
Product Variant Information section