Manufacturer Part #
ECS-120-20-5PXDN-TR
CSM-7XDN Series 12 MHz ±30 ppm 20 pF -40 to +85 °C Surface Mount Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-120-20-5PXDN-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-120-20-5PXDN-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 12MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 150Ω |
| Drive Level: | 500µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 11.4mm x W 4.8mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.245
3,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount