text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-260-10-36Q-ES-TR

ECX-2236Q Series 26 MHz 10 pF ±30 ppm -40°C to +125°C SMT Miniature Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-260-10-36Q-ES-TR - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 26MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 10µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
3,000+
$0.28
Product Variant Information section