Manufacturer Part #
ASV-8.000MHZ-EJ-T
ASV Series 8 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Abracon ASV-8.000MHZ-EJ-T - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Abracon ASV-8.000MHZ-EJ-T - Technical Attributes
| Operating Frequency: | 8MHz |
| Frequency Stability: | ±20ppm |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -20°C to +70°C |
| Dimension: | L 7mm x W 5.08mm x H 1.8mm |
| Mounting Method: | Surface Mount |
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.
The ASV series is a low profile 7 X 5 x 1.8 mm surface mount crystal oscillator, with 3.3Vdc, 2.5Vdc and 1.8Vdc options. This seam sealed package offers frequencies between 312.000 KHz to 200.000 MHz. Standard frequency stability is 100 PPM, with tighter stability options available. Operating temperatures are also available in industrial temperature.
The ASV series can serve as a low cost solution in virtually any application or market.The ASV-8.000MHZ-EJ-T, is a 8.0000 MHz low profile 5 X 7 mm, 3.3 volt, surface mount crystal with a frequency stability of 20 PPM
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount