text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-2520S33-260-EN-TR

ECS-2520S Series 26 MHz 3.3 V ±15 ppm -40°C to +85°C SMT Crystal Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-2520S33-260-EN-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 26MHz
Frequency Stability: ±15ppm
Supply Voltage: 3.3V
Supply Current: 7mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 5ns
Fall Time: 5ns
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,190.00
USD
Quantity
Unit Price
1,000+
$1.19
Product Variant Information section