text.skipToContent text.skipToNavigation

Manufacturer Part #

ACJS-MHOM

1/4" Phone Offset Jack PCB Metal Nut Thread & Washer, Chassis Ground Connection

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Date Code: 2543
Product Specification Section
Amphenol Sine Systems ACJS-MHOM - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: No
Contact Material: Copper Alloy
Color: Black
Termination: Solder
Operating Temp Range: -25°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.00
USD
Quantity
Unit Price
100
$0.59
300
$0.58
500
$0.57
1,500
$0.56
2,500+
$0.545