text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23-100S-0.5SH(21)

FX23 Series 100 Position 2 Row 0.5 mm Pitch SMT Right Angle Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX23-100S-0.5SH(21) - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 104
No of Rows: 2
Pitch: 0.5 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Gold
Contact Resistance: 70mΩ
Current Rating: 3A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 200V
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,416.00
USD
Quantity
Unit Price
400+
$3.54
Product Variant Information section