text.skipToContent text.skipToNavigation

Manufacturer Part #

21348400C79010

M12 Series 12 Pos. 3.28' (1.00m) Straight Male Pin Circular Cable Assembly

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
HARTING 21348400C79010 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 1m
Shielding: No
Color: Grey
No of Positions: 12
Operating Temp Range: -30°C to +80°C
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$231.30
USD
Quantity
Unit Price
10
$23.13
20
$22.96
30
$22.86
40
$22.79
50+
$22.57
Product Variant Information section