text.skipToContent text.skipToNavigation

Manufacturer Part #

A-MCU60005/G

Cable Mod 8P8C Plug-plug 1.64

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-MCU60005/G - Technical Attributes
Attributes Table
Connector Type: Ethernet
Length: 500mm
Shielding: No
Color: Green
No of Positions: 8
Operating Temp Range: -20°C to +60°C
Wire Gauge: AWG 26
Dielectric Withstanding Voltage: 2500V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$513.00
USD
Quantity
Unit Price
300
$1.71
600
$1.70
900
$1.69
1,200+
$1.68
Product Variant Information section