text.skipToContent text.skipToNavigation

Manufacturer Part #

102536-7

AMPMODU 18 Position .100Centerline Low Profile Accessory Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 102536-7 is a AMPMODU 18 Position .100 Centerline Low Profile Accessory Cover. MTE Interconnection System offers both wire-to-board and wire-to-wire connectors using .025 [0.64] sq. post technology.
 
The AMPMODU MTE Interconnection System consists of single-row housings with contacts preloaded on .100 [2.54] centers. Housings are furnished with contacts partially inserted, leaving the termination areas exposed. Final contact insertion is accomplished automatically by AMP application equipment, and/or manually when terminated with the AMP pistol grip hand tool.

Product Type Features:

  • Product Type = Accessory
  • Accessory Type = Cover
  • Profile = Low
  • Cover Side = Back
  • Cover Type = For Shielding and Non-Shielding Applications
  • Connector Series = MT
  • Material = Thermoplastic
  • Flame Retardant = Yes
  • For Use With = Double Row Receptacle Assemblies
  • Number of Positions = 18
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
13000
Multiple Of:
1
Total
$7,085.00
USD
Quantity
Unit Price
1
$0.62
40
$0.605
150
$0.59
400
$0.575
1,500+
$0.545
Product Variant Information section