text.skipToContent text.skipToNavigation

Référence fabricant

1445886-6

0.85" Stainless Steel Retaining Pins For Use With 3 High Block

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 1445886-6 is a 0.85" Stainless Steel Retaining Pins For Use With 3 High Block. AMP Power Series Connectors provide a durable, quick connect/disconnect means to transmit "power" levels of current and voltage (15-275 A, 600 V AC/DC).

This product family is primarily comprised of single-pole and 2-pole (battery) connector housings, crimp snap-in contacts, and accessories. Housings are offered in various colors. Two-pole housings have different polarization configurations; with the exception of black housings, each color identifies a different keying configuration. AMP Power series Connectors are divided into eight Series, based on approximate current-carrying
capability.

Product Features:

  • Series = 15, 30, 45, 75, 120, 180
  • Product Type = Accessory
  • Accessory Type = Retainer Pin
  • Hot Pluggable = No
  • Length (X-Axis) (mm [in]) = 21.60 [0.850]
  • Width (Z-Axis) (mm [in]) = 2.51 [0.099]
  • Profile Height (Y-Axis) (mm [in]) = 2.51 [0.099]

Applications:

  • AC/DC Power Supplies and Charging Systems, Rechargeable Batteries, Material Handling
    Equipment (e.g. forklift trucks), Electric Vehicles (e.g., golf carts, sweepers, wheelchairs), Office Furniture/Panels, Amateur Emergency Radios, and Industrial Equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
1 275,00 $
USD
Quantité
Prix unitaire
5 000+
$0.255
Product Variant Information section