text.skipToContent text.skipToNavigation

Référence fabricant

770985-1

Miniature Universal MATE-N-LOK 26-22 AWG Wire to Cable Crimp Pin Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2414
Product Specification Section
TE Connectivity 770985-1 - Caractéristiques techniques
Attributes Table
Méthode de montage : Wire Mount
Fonctionnalités et applications

The 770985-1  is a Miniature CPC Pin Contact - AWG 26-22 in a package of Bag.

Features:

  • Pin Contact Type Product
  • Pre-Tin Contact Plating, Mating Area, Material
  • Wire Range is 0.12-0.4² [26-22] mm² [AWG]
  • Packaging Method = Loose Piece
  • Current Rating is 9.5 Ampere
  • Crimp Contact Termination Type

View the 770985 series of Miniature CPC Pin Contact

 

Tyco Electronics part 770985-1 is intended for use with Mini Universal MATE-N-LOK connectors.

The 770985-1 is a brass pre-tin plated pin contact rated to 9.5 amps and sized to accommodate 26-22 AWG wire.

Pricing Section
Stock global :
30 000
États-Unis:
30 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
29 Semaines
Commande minimale :
200
Multiples de :
1
Total 
21,20 $
USD
Quantité
Prix unitaire
200
$0.106
500
$0.103
1 500
$0.10
3 000
$0.0985
10 000+
$0.0932
Product Variant Information section