Manufacturer Part #
780-B
Bumper Cylindrical, Flat Top 0.375" Dia (9.53mm) Polyurethane Black
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Bulk | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Keystone 780-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 780-B - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Adhesive Pads |
| Color: | Black |
| Diameter: | 9.52mm |
Pricing Section
Global Stock:
299
USA:
299
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.0726
300
$0.0709
1,000
$0.0686
2,000
$0.0673
5,000+
$0.0637
Product Variant Information section
Available Packaging
Package Qty:
300 per Bulk