text.skipToContent text.skipToNavigation

Manufacturer Part #

780-B

Bumper Cylindrical, Flat Top 0.375" Dia (9.53mm) Polyurethane Black

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2537
Product Specification Section
Keystone 780-B - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Adhesive Pads
Color: Black
Diameter: 9.52mm
Pricing Section
Global Stock:
300
USA:
300
600
Factory Stock:Factory Stock:
22,657
Factory Lead Time:
10 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$21.27
USD
Quantity
Unit Price
300
$0.0709
900
$0.0688
1,500
$0.0678
6,000
$0.0653
9,000+
$0.0637