text.skipToContent text.skipToNavigation

Référence fabricant

794269-1

Universal Mate-N-Lok Blue 2 Position In-line Interface Seal Accessory

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2508
Product Specification Section
TE Connectivity 794269-1 - Caractéristiques techniques
Attributes Table
No of Positions: 2
Fonctionnalités et applications

The 794269-1 is a 19 Ampere 2 Positions Universal Mate-N-Lok Cap Interface Seal Accessory in a Package of a Bag.

Features:

  • Accessory type Product
  • Interface seal Type Accessory
  • Number of Positions are 2
  • Contact - Rated Current = 19 A
  • Color is Blue
  • Silicon Rubber is the Housing Material
  • Standard Application

View the 794269 series of Mate-N-Lok Cap Interface Seal Accessory

 

Pricing Section
Stock global :
90 790
États-Unis:
90 790
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
790
Multiples de :
1000
Total 
161,95 $
USD
Quantité
Prix unitaire
1 000
$0.205
2 000
$0.199
3 000
$0.198
4 000
$0.197
5 000+
$0.193
Product Variant Information section