Manufacturer Part #
DT2S-BT-BK
DEUTSCH DT Series 2 Position PVC Black Plug Connector Boot
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1020 per Box Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity DT2S-BT-BK - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:DEUTSCH DT2S-BT-BK Product Drawing ClarificationDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to correct a typographical error in a note for the product drawing listed.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to correct a typographical error. The change does not impact fit, form or functionality. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Part Status:
TE Connectivity DT2S-BT-BK - Technical Attributes
| Type: | Accessory |
| Accessory Type: | Boot |
| No of Positions: | 2 |
| Color: | Black |
| Material: | Plastisol |
| Diameter: | 11.1mm |
| Dimension: | 14.61 x 57.91 x 12.7 mm |
| Mounting Method: | Cable Mount |
Available Packaging
Package Qty:
1020 per Box
Mounting Method:
Cable Mount