text.skipToContent text.skipToNavigation

Référence fabricant

208721-1

CPC Series 1 Housing Receptacle 5 Position Size 14 Circular Plastic Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2529
Product Specification Section
TE Connectivity 208721-1 - Caractéristiques techniques
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 5
Mating Type: Detent Lock
Termination: Female/Socket Crimp
Material: Metal
Fonctionnalités et applications

The 208721-1 is a panel mount receptacle 5 position circular plastic connector.

Features:

  • Connector Type = Housing
  • Mount = Panel
  • Mount Angle = Straight
  • Shell Size = 14
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 5
  • Number of Signal Positions = 5
  • Contact Type = Socket
  • Reverse Gender = Reverse
  • Connector Style = Receptacle
  • Mating Alignment Type = Keyed
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

View the complete 2087x series of Plastic Connectors

Pricing Section
Stock global :
60
États-Unis:
60
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
60
Multiples de :
60
Total 
2 451,60 $
USD
Quantité
Prix unitaire
60+
$40.86
Product Variant Information section