Manufacturer Part #
HD10-9-1939PE
DEUTSCH 9 Position Sealable Square Flange Wire-to-Wire Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity HD10-9-1939PE - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:DEUTSCH HD10 Series Connectors, New Capacity ToolingDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for HD10 Series Connectors for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The new tooling is necessary to maintain our quality and process. The added tooling does not impact connector performance. IMPORTANT: No fit, form or function change. Parts off the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only):19-OCT-2022
Part Status:
TE Connectivity HD10-9-1939PE - Technical Attributes
| Type: | CPC-Connector |
| Style/Orientation: | PCB Mount Receptacle |
| No of Positions: | 9 |
| Mating Type: | Bayonet |
| IP Rating: | IP68 |
| Material: | Nylon |
| Voltage Rating: | 250V |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Panel Mount |
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Panel Mount