Référence fabricant
HDP24-24-29SE
DEUTSCH HDP20 Series 29 Position Housing for Female Terminals Panel Mount
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :30 par Tray Méthode de montage :Panel Mount | ||||||||||
| Code de date: | 2352 | ||||||||||
TE Connectivity HDP24-24-29SE - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Cancelation Notification of PCN-24-219306General Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity will no longer be making a change to transfer the color from ring to the grommet and standardize it to black for the part number(s) listed on the attached document. As stated in the following notifications PCN-24-219306, Any PPAP or Sample request will not be required anymore. Drawing will be reversed to the original info content. Reason for Changes:Dear Customer, we hereby inform you of this change. We heard the voice of our customers to maintain the historic appearance taking the decision that the change will no longer be necessary. Please disregard previously distributed notification PCN-24-219306.
Product Description: DEUTSCH HDP SIZE 24 PLUG AND RECEPTACLE PRODUCT DRAWING CLARIFICATIONGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to add traceability witness mark locations for internal purpose only for the product drawing(s) see attached SPCN document.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to improve product traceability for internal use. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. Shipments of both configurations may be mixed.
eneral Product Description: DEUTSCH HDP Series ConnectorsDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the molding process from using pre-colored resin to color at the press resin. This change is applicable to all North American manufacturing locations. The affected part numbers are listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. This process allows flexibility and mitigates exposure to material shortages. The natural resin is the same as the pre-colored base resin and V-0 rating. There is no appearance change to parts manufactured with color at the press. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased in gradually and previous revision can remain stocked until use. Shipments may be mixedFirst Ship Date of Changed Items (Changed Parts Only):15-NOV-2022
Statut du produit:
TE Connectivity HDP24-24-29SE - Caractéristiques techniques
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 29 |
| Mating Type: | Bayonet |
| Termination: | Female/Socket Crimp |
| IP Rating: | IP67 |
| Material: | Thermoplastic |
| Voltage Rating: | 250V |
| Operating Temp Range: | -55°C to +125°C |
| Méthode de montage : | Panel Mount |
Emballages disponibles
Qté d'emballage(s) :
30 par Tray
Méthode de montage :
Panel Mount