text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0747/P

4 Position 277VAC/DC 6 A Black Receptacle Male Pins Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Bulgin PX0747/P - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Straight
No of Positions: 4
Mating Type: Threaded
IP Rating: IP68
Voltage Rating: 277V
Current Rating: 10A
Operating Temp Range: -20°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
59
USA:
59
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.25
USD
Quantity
Unit Price
1
$16.25
4
$16.04
15
$15.85
40
$15.71
100+
$15.48
Product Variant Information section