text.skipToContent text.skipToNavigation

Manufacturer Part #

09665116502

50 Position 3 Row Through Hole D-Sub Receptacle

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
HARTING 09665116502 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 50
Termination: Straight Solder Pins
Material: Copper Alloy
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$484.00
USD
Quantity
Unit Price
50
$9.68
100
$9.63
150
$9.60
200
$9.58
250+
$9.51
Product Variant Information section