text.skipToContent text.skipToNavigation

Manufacturer Part #

09670155601

Plug for Male Contacts Housing D-Sub Connector 15 Position

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09670155601 - Technical Attributes
Attributes Table
No of Positions: 15
No of Rows: 2
Termination: Solder
Material: Copper Alloy
Shell Size: 2 A
Gender: Female
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
20
$1.13
80
$1.12
300
$1.10
500
$1.09
1,000+
$1.07
Product Variant Information section