Manufacturer Part #
1658690-1
HDP-22 Series 15 Position Front Metal Shell Crimp Snap-In Socket D-Sub
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1658690-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1658690-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Receptacle |
| No of Positions: | 15 |
| Termination: | Crimp Snap |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Features & Applications
The 1658690-1 is a Part of HDP-22 Series, 15 Position Front Metal Shell Crimp Snap-In Socket D-Sub Connectors
Product Features:
- Product Type = Connector
- Product Series = HDP-22 (Crimp Snap)
- Mating Connector Lock = With
- Mating Connector Lock Type = Clinch Nut, 4-40 UNC
- Shell Size = 1
- Shell Type = Front Metal Shell
- Grounding Indents = Without
- Grade = Standard
- Color = Black
- Shell Material = Steel
- Number of Positions = 15
- Shell Plating = Tin
- Insert Material = Nylon
- Insert Flammability Rating = UL 94V-0
- Enclosure = Without
- Connector Style = Receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
800+
$7.44
Product Variant Information section
Available Packaging
Package Qty:
800 per Box
Mounting Method:
Through Hole