text.skipToContent text.skipToNavigation

Manufacturer Part #

627-009-220-017

9 Position (Contacts) Gold Flash PC Tail Through Hole D-Sub

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 627-009-220-017 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Receptacle
No of Positions: 9
Termination: Female/Socket Solder
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.25
USD
Quantity
Unit Price
25
$1.77
75
$1.74
250
$1.71
500
$1.70
1,000+
$1.67
Product Variant Information section