text.skipToContent text.skipToNavigation

Manufacturer Part #

L17DBFRA25S

25 Position 250 V 3 A Dual Row Receptacle Female Sockets D-Sub Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Amphenol Communications Solutions L17DBFRA25S - Technical Attributes
Attributes Table
Style/Orientation: Ribbon
No of Positions: 25
No of Rows: 2
Termination: IDC
Material: Brass
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.18
USD
Quantity
Unit Price
20
$1.18
50
$1.17
150
$1.15
300
$1.14
1,000+
$1.11
Product Variant Information section