text.skipToContent text.skipToNavigation

Manufacturer Part #

GT13S-1S-HU

Shielded Coaxial Cables Connectors Using Twin Crimp Technology

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Hirose Electric GT13S-1S-HU - Technical Attributes
Attributes Table
No of Positions: 1
No of Rows: 1
Contact Termination: Female/Socket Crimp
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -30°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Material: Polybutylene Terephthalate
Gender: Female
Type: Housing
Mating Type: Latch Lock
Color: Grey
Insulation Resistance: 100MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
24,200
USA:
24,200
74,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.00
USD
Quantity
Unit Price
100
$0.31
400
$0.30
1,000
$0.295
2,500
$0.29
4,000+
$0.28
Product Variant Information section