text.skipToContent text.skipToNavigation

Manufacturer Part #

CAB.S27

RF Cable Assemblies IpexMHF4(HSC comp) to 300mm 0.81mm coax cable to SMA(F)BK

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas CAB.S27 - Technical Attributes
Attributes Table
Type: SMA
Style/Orientation: Bulkhead Receptacle
Gender: Female
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
42
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.13
USD
Quantity
Unit Price
1
$4.13
15
$4.04
50
$3.98
150
$3.92
500+
$3.80
Product Variant Information section