Manufacturer Part #
ADP-SMAM-RPSF
Adaptor Reverse Polarity SMA Female to SMA Male
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity ADP-SMAM-RPSF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ADP-SMAM-RPSF - Technical Attributes
Attributes Table
| Adapter Type: | SMA Plug to SMA Jack |
| Gender: | Male to Male |
| Impedance: | 50Ω |
| Style: | Straight |
| Frequency-Max: | 12.4GHz |
| Material: | Brass |
| Operating Temp Range: | -65°C to +165°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
100
$5.42
200
$5.39
300
$5.38
400
$5.36
500+
$5.33
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Cable Mount