text.skipToContent text.skipToNavigation

Référence fabricant

0372-0-15-15-13-27-10-0

0372 Series Solder Mount 0.102 Lead Range 0.048-0.064 No Tail Receptacle

Modèle ECAD:
Nom du fabricant: Mill-Max
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 0372-0-15-15-13-27-10-0 is a Part of 0372 Series Solder Mount 0.102 Leads Range 0.048-0.064 No Tail Receptacle.

Specifications:

  • Contact Used: #13, Standard 4 Finger Contact
  • Current Rating = 11.2 Amps
  • Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
  • Properties of Beryllium Copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

View the Available 0372 Series of Receptacles

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
945,00 $
USD
Quantité
Prix unitaire
1
$1.08
30
$1.05
100
$1.02
300
$0.995
1 000+
$0.945
Product Variant Information section