text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH21-PPPN-D10-ID-BK

20 Position Total Dual Row 2 mm Pitch Insulation Displacement Female Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFH21-PPPN-D10-ID-BK is a 2.54 mm 2x10 (20 Pin) Gold Flash Overall IDC Socket Female Box Header With Polarizing Key

Product Features:

  • Female Box Header
  • With Strain Relief
  • PBT/Phosphor Bronze
  • Gold Flash Overall
  • Dual Readout
  • 20 total contacts
  • Insulation Displacement
  • Black

Specifications:

  • Operating Temperature: -40°C to 85°C
  • UL Flammability Rating: 94V-0
  • Current Rating: 1 AMP per contact
  • Insulation Resistance: l000 M O minimum
  • Dielectric Withstanding: 500 VAC
  • For Flat cable connector
  • Mates with SBH21 series

View the complete SFH213 Series of IDC sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
155
Factory Lead Time:
8 Weeks
Minimum Order:
1056
Multiple Of:
132
Total
$686.40
USD
Quantity
Unit Price
132
$0.675
396
$0.66
660
$0.65
1,320
$0.64
2,640+
$0.625
Product Variant Information section