Manufacturer Part #
1740261-1
Nector S Series White Ring Clip Accessory
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1740261-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1740261-1 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Clip |
| No of Positions: | 2 |
| Material: | Polyamide / Nylon |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
2,000
$0.122
4,000
$0.12
6,000
$0.119
10,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag