Manufacturer Part #
DN-93501-U/BL
CAT5E Black 90° Tool Free Type Keystone Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components DN-93501-U/BL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components DN-93501-U/BL - Technical Attributes
Attributes Table
| Style: | Standard Jack |
Features & Applications
The DN-93501-U/BL is a Black color Gold plated over Nickel 90°Cat5e Tool Free Unshielded Keystone Jack
Features:
- RJ45 Jack Housing: ABS, UL94V-0
- Jack Bracket Set: PBT, UL94V-0
- RJ45 Jack Contact Material & Finished
- Phosphor Bronze
- Contact area: Min. 3MM 50 Micro-inch Gold plated over Nickel plated
- IDC Housing: PC, 94V-2
- IDC Terminal Mateiral & Finished:
- Phosphor Bronze w/Min. 50 Micro-inch Tin plated
- Suitable for 23-24AWG stranded & solid wire
- IDC CAP:PC, UL94V-2
- Wiring: T568A & T568B
- Insertion Force: 900 GM for 8 contacts
- Retention Strength: 7.7Kg between Jack & Plug
- Operating Temperature: -10°C ~ +60°C
- Durability: Jack: 750 cycles Plug-Jack mating and unmating test, Insertion cycles at 20 cycles/minute max. Contact Resistance test per 100 cycles.
- The Cat.5e transmission performance is in compliance with the ANSI/TIA/EIA 568 B.2 Standard
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.43
30
$1.41
100
$1.39
250
$1.37
750+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Box