text.skipToContent text.skipToNavigation

Référence fabricant

MTJ-665X1

MTJ Series 6/6 Position Single Port Right Angle Through Hole Modular Jack

Modèle ECAD:
Nom du fabricant: Adam Tech
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Adam Tech MTJ-665X1 - Caractéristiques techniques
Attributes Table
Style: Standard Jack
No of Positions: 6
Méthode de montage : Through Hole
Fonctionnalités et applications

The MTJ series of Modular Telephone Jacks from Adam Tech is a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations. The MTJ series comes in Surface mount and Thru-Hole mounting, and come in a variety of sizes (4p2c thru 10p10c) and styles (Single,Ganged,Stacked). Also available are Jacks with integral LED's and combination hybrids such as MTJ/USB Jacks.

MTJ-665X1 is a 6 position, Type 5 Modular telephone jack. This Mod Jack has a housing Plug size of 6, is Gold Flash plated and the housing color is Black.  
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
82
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
182
Multiples de :
182
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
51,87 $
USD
Quantité
Prix unitaire
182
$0.285
546
$0.28
3 640
$0.27
5 460+
$0.265
Product Variant Information section