text.skipToContent text.skipToNavigation

Manufacturer Part #

292161-4

AMP CT Series 4 Position 2 mm Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
TE Connectivity 292161-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Press-fit
Operating Temp Range: -40°C to +221°C
Voltage Rating: 125V
Current Rating: 4A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Natural
Mounting Method: Through Hole
Features & Applications

TE Connectivity’s (TE) AMP CT connectors are miniature wire to- board and wire-to-wire connectors which are ideal for use in wiring harnesses.

APPLICATIONS
• Business equipment
• Industrial machines
• PCs
• Printers
• Audio systems
• Air-conditioning units

FEATURES
• Wire size ratings:
• Crimp housings accept AWG 22 to 30
• Mass terminated housings accept AWG 24 to 28
• Kinks for self-retention on boards

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,840.00
USD
Quantity
Unit Price
1,000
$0.20
2,000
$0.198
3,000
$0.196
4,000
$0.195
5,000+
$0.192
Product Variant Information section