text.skipToContent text.skipToNavigation

Manufacturer Part #

85829-4

Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Carton

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 85829-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.96 mm
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 5A
Contact Plating: Gold
Material: Brass
No of Rows: 1
Gender: Male
Type: Board to Board (Card Edge)
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
2520
Multiple Of:
2520
Total
$4,510.80
USD
Quantity
Unit Price
2,520+
$1.79
Product Variant Information section