text.skipToContent text.skipToNavigation

Manufacturer Part #

B05B-XASK-1N(LF)(SN)

5 Position Single Row 2.50 mm Through Hole Crimp Style Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B05B-XASK-1N(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$68.84
USD
Quantity
Unit Price
400
$0.1721
1,200
$0.1686
2,000
$0.167
6,000
$0.1636
10,000+
$0.1606
Product Variant Information section