text.skipToContent text.skipToNavigation

Manufacturer Part #

B5P-VH-FB-B(LF)(SN)

VH Series 5 Position 3.96 mm Pitch Through-Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B5P-VH-FB-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The B5P-VH-FB-B(LF)(SN) is a part of VH series 5 position 3.96 mm pitch Wire to Board Locking Header Crimp style Connector.

Features:

  • Proven box contact
  • Compact connector with a large capacity
  • Secure contact and mounting

Product Specifications:

  • Pitch: 3.96 mm 
  • Current rating: 10 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete VH Series Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$210.00
USD
Quantity
Unit Price
1
$0.22
125
$0.215
400
$0.21
1,250
$0.205
4,000+
$0.196
Product Variant Information section