Manufacturer Part #
BM06B-GHS-TBT(LF)(SN)
BM06B Series 6 Position 1.25 mm Pitch Surface Mount Top Entry Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST BM06B-GHS-TBT(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST BM06B-GHS-TBT(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 1.25 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Surface Mount |
Features & Applications
The BM06B-GHS-TBT(LF)(SN) is a part of BM06B Series and with its Low insertion force realizes easier mating operation, this Connector is developed for PDP, LCD or small electronics equipment. It has an Operating Temperature range of -25° C to +85° C.
Product Features:
- Secure locking structure
- Contact lock structure
- Prevention of contact deformation
- Clear engagement click sounds
- Current Rating : 1.0 A AC, DC (AWG #26)
- Voltage Rating : 50 V AC, DC
- Contact resistance : Initial value/30 mO max
- Insulation resistance : 100 MO min
- Withstanding voltage : 500 V AC/minute
- Applicable wire : Conductor size/AWG #30 to #26
View the BM06B Series of Headers
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.23
7,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount