Manufacturer Part #
TSHC-136-S-110-08-235-T-LF
TSHC-1 Series Single Row 36 Position 2.54 mm Pitch Terminal Strip Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Major League Electronics TSHC-136-S-110-08-235-T-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics TSHC-136-S-110-08-235-T-LF - Technical Attributes
Attributes Table
| No of Positions: | 36 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Matte-Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.675
40
$0.66
150
$0.64
400
$0.625
1,500+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole