text.skipToContent text.skipToNavigation

Référence fabricant

1-641737-1

Commercial MATE-N-LOK 4 Position Through Hole Right Angle Receptacle Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2325
Product Specification Section
TE Connectivity 1-641737-1 - Caractéristiques techniques
Attributes Table
Type: Header
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 4
Pitch: 5.08 mm
Termination: Through Hole
Méthode de montage : PCB Mount
Fonctionnalités et applications

The 1-641737-1 is a P.C HEADER,RIGHT ANGLE MOUNT, COMMERCIAL MATE-N-LOK, 4 CKT

Product Facts:

  • Compact design with 19.4 mm mated height
  • Power circuit connector with 5.0 mm contact centerline
  • Wire-to-board connectors consisting of plug housings for wires and PCB header assemblies
  • With a clear clicking sound, contact insertions can be made easier. The double lock plate provides for complete loading of contacts
  • Locking levers are surrounded by walls, which protect levers and prevent tangling with wires
  • Connector is designed to release bubbles created by the process of potting (PC board coating)
  • Housing lances also help prevent tangling of wired contacts

Features:

  • Commercial MATE-N-LOK Product Line
  • Connector
  • Header
  • Connector Style = Receptacle
  • Contact Type = Pin

Mating Products:

  • 770827-1
  • 770156-2
  • 794036-3
  • 770156-4
Pricing Section
Stock global :
550
États-Unis:
550
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
15
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
23,55 $
USD
Quantité
Prix unitaire
15
$1.57
40
$1.55
125
$1.52
250
$1.51
750+
$1.47
Product Variant Information section