text.skipToContent text.skipToNavigation

Manufacturer Part #

4-965641-1

DEUTSCH 6 Position 2 Row 5 mm Pitch Violet Housings Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-965641-1 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Plug
No of Positions: 6
No of Rows: 2
Pitch: 5 mm
Termination: Crimp
Voltage Rating: 28V
Mating Type: Keyed
Gender: Male
Color: Violet
Operating Temp Range: -40°C to +120°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,560.00
USD
Quantity
Unit Price
1,500+
$1.04
Product Variant Information section