text.skipToContent text.skipToNavigation

Référence fabricant

009176001011106

Série 9176 connecteur IDC fil-carte 1 position 20 AWG multibrin

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
KYOCERA AVX 009176001011106 - Caractéristiques techniques
Attributes Table
Type: Wire to Board
No of Positions: 1
Style/Orientation: Receptacle
Termination: Press-fit
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 917X series of surface mount Insulation Displacement Connectors (IDC) were developed to meet the harsh automotive and industrial market applications for connecting individual wires directly to a PCB ranging from 14 AWG to 28 AWG. This industry proven contact system has been tested to automotive levels of shock, vibration, and temperature cycling to prove their reliability and robustness. The simplicity of inserting a wire into the connector with a small tool allows a wide range of devices to be connected to the PCB without soldering. In SSL applications specifically, these connectors are used to bring power and signal onto the PCB or are used to daisy chain multiple boards together in a long string. While the IDC contact provides a gas-tight connection to conductor of the wire, the housing has been designed to grab the insulation of the wire to provide a positive strain relief even in the harshest conditions. In case of repair, the wires can be removed and replace up to three times.

The 9176 series accepts 18 AWG to 24 AWG wires with an insulation diameter ranging from 1.1mm to 2.1mm.

APPLICATIONS :

  • Connecting discrete wire components directly to the PCB
  • Bringing power and signals onto a PCB
  • Daisy chaining PCB’s together to create a continuous string of boards
  • Application Notes: refer to 201-01-124

FEATURES AND BENEFITS :

  • IDC contact provides a gas-tight connection to the PCB for long term reliability
  • Connector housing captures the wire insulation for positive strain relief
  • Tested to automotive levels on shock, vibration and temperature cycling for reliability
  • Low and high volume assembly tools to match production volumes
  • Reduced total applied cost versus solder or crimp processes
  • High temperature insulator capable to 260 degrees C reflow soldering processes

To view complete family of 917x - Click here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
3000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 215,00 $
USD
Quantité
Prix unitaire
1 000
$0.41
2 000
$0.405
4 000
$0.40
5 000+
$0.395
Product Variant Information section