text.skipToContent text.skipToNavigation

Manufacturer Part #

1658527-3

"622-1030LF FEM SOCKT,LEAD FREE"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
TE Connectivity 1658527-3 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 10
No of Rows: 2
Contact Termination: IDC Terminal
Gender: Female
Type: Wire to Board
Pitch: 2.54 mm
Color: Blue
Mounting Method: Cable Mount
Pricing Section
Global Stock:
206
USA:
206
576
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.19
USD
Quantity
Unit Price
1
$2.19
25
$2.15
75
$2.12
200
$2.09
500+
$2.04
Product Variant Information section