text.skipToContent text.skipToNavigation

Manufacturer Part #

1744439-2

EP2.5 Shrd HDR ASSY 2P VERT, GW

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1744439-2 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 2
No of Rows: 1
Gender: Male
Type: Wire to Board
Pitch: 2.50 mm
Style/Orientation: Straight
Termination: Solder
Material: Nylon
Color: Natural
Fastening Type: Friction Lock
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
14400
Multiple Of:
14400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,390.40
USD
Quantity
Unit Price
14,400+
$0.166
Product Variant Information section