text.skipToContent text.skipToNavigation

Manufacturer Part #

364705-E

MSPPM 5 M SMD * 90 A V 137 094 * E008 J

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 364705-E - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 5
No of Rows: 1
Contact Termination: Solder
Gender: Male
Type: Shrouded Header
Pitch: 2 mm
Style/Orientation: Right Angle
Termination: Solder
Material: LCP
Color: Black
Fastening Type: Latch Holder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,088.00
USD
Quantity
Unit Price
400+
$5.22