Manufacturer Part #
AT04-12PA-PM13
12 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Cap, Keyed A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Amphenol Sine Systems AT04-12PA-PM13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AT04-12PA-PM13 - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| No of Positions: | 12 |
| No of Rows: | 2 |
| Contact Termination: | Male/Pin Crimp |
| Gender: | Male |
| Termination: | Crimp |
| Color: | Grey |
| Fastening Type: | Latch Holder |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.96
15
$3.87
40
$3.82
100
$3.77
250+
$3.66
Product Variant Information section
Available Packaging
Package Qty:
150 per Box
Mounting Method:
Panel Mount