text.skipToContent text.skipToNavigation

Manufacturer Part #

11060913

3 Changeover contacts 24V AC/DC Coupling device with screw-type terminals

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 11060913 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Busbar
Termination: Screw
Current Rating: 6A
Operating Temp Range: -20°C to +55°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$149.68
USD
Quantity
Unit Price
2
$74.84
4
$74.15
8
$73.48
10
$73.26
30+
$71.93
Product Variant Information section