text.skipToContent text.skipToNavigation

Manufacturer Part #

11061913

2 Changeover contacts 24V AC/DC Closed compact series with screw type terminals

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 11061913 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Busbar
Rated Voltage: 250V
Operating Temp Range: -20°C to -55°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$485.70
USD
Quantity
Unit Price
10
$48.57
20
$48.22
30
$48.01
40
$47.86
50+
$47.40
Product Variant Information section